Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX TL-510 :: Temp. logging system — starter set


ARX TL-510

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Temperature sensor
    • Design
    • Starter Set
    • Assembly
    • Base + sensor
  • Implementation
    • power supply
    • 5 V USB
  • Electrical values
    • Power consumption
    • 100
    • Frequency range
    • 433 MHz MHz
  • Measures
    • Width
    • 88 mm
    • Height
    • 48 mm
    • Depth
    • 28 mm
  • Interfaces
    • Connection
    • USB 2.0
  • Power supply
    • Low-voltage input
    • 5 V DC / 100 mA
    • Low-voltage connection
    • USB Type B

TL-510 — Starter set for the wireless multi data logging system with 1x BS-510 receiver and 2x TL3-TSN base temperature sensors. The AREXX Multilogger system can be expanded by adding various different sensors, up to a total of 120 sensors. The recorded sensor data is transmitted via a wireless connection to the data logger (BS-500, BS750SD, BS1000LAN, BS1200WIFI or BS-1400GPRS). The data logger can save the collected data and forward it to another computer if required. Alternatively, the data can be shared via the GPRS mobile network using another receiver. The data can therefore be sent within a traditional network, for example in order to store and archive the data locally on a server.

Range and accuracy:
  • +25 to +65°C/±1°C (max.)

  • -40 to +85°C/±2°C (max.)

  • -55 to +125°C/±3°C (max.)


Characteristics:
Voltage, base station: 5 V DC, via USB and autonomously via optional 5 V mains adapter
USB: USB 2.0, Multilogger USB protocol
Radio signals: ISM 433 MHz, Multilogger RF protocol
Power, base station: 100 mA
RTC battery: CR 2032, 3 V
Flash memory: 2 MB
Voltage, temperature sensor: 2x AAA batteries (not included)
Communication: USB, wireless 433 MHz
Measurement data memory: 30 bytes per measurement
Dimensions, base station (L x W x H): 88 x 48 x 28 mm
Storage capacity: for 110 days with 1 sensor, 11 days with 10 sensors

Included with delivery:
BS-510, 2x TL3-TSN base temperature sensors, USB cable, CD-ROM with temperature logging system software for MS Windows, messenger software for email messages, user guide



Manufacturer : AREXX
Factory number : TL-500/510
Package weight : 0.28 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Temperature sensor
    • Design
    • Starter Set
    • Assembly
    • Base + sensor
  • Implementation
    • power supply
    • 5 V USB
  • Electrical values
    • Power consumption
    • 100
    • Frequency range
    • 433 MHz MHz
  • Measures
    • Width
    • 88 mm
    • Height
    • 48 mm
    • Depth
    • 28 mm
  • Interfaces
    • Connection
    • USB 2.0
  • Power supply
    • Low-voltage input
    • 5 V DC / 100 mA
    • Low-voltage connection
    • USB Type B