0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX TL 3TSN :: AREXX temperature sensor for ARX TL-300/500


ARX TL 3TSN

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature sensor
    • Design
    • For ARX TL 300 and TL 500
    • Colour
    • grau
    • Model
    • TL 3TSN
  • Specials
    • Specification
    • Temperatur
  • Implementation
    • power supply
    • 2x AAA (Micro)
  • Measures
    • Width
    • 58 mm
    • Height
    • 65 mm
    • Depth
    • 21 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Temperature sensor for ARX TL-300/500


Manufacturer : AREXX
Factory number : TL-3TSN
Package weight : 0.059 kg
Technical information
  • General
    • Type
    • Temperature sensor
    • Design
    • For ARX TL 300 and TL 500
    • Colour
    • grau
    • Model
    • TL 3TSN
  • Specials
    • Specification
    • Temperatur
  • Implementation
    • power supply
    • 2x AAA (Micro)
  • Measures
    • Width
    • 58 mm
    • Height
    • 65 mm
    • Depth
    • 21 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual