Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX RPT-7700 :: Repeater, transmitter/receiver


ARX RPT-7700

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger accessories
    • Design
    • für AREXX-Multilogger
    • Colour
    • schwarz
    • Model
    • RPT-7700
  • Electrical values
    • Power consumption
    • 1000
    • Frequency range
    • 433 MHz MHz
  • Measures
    • Width
    • 150 mm
    • Height
    • 30 mm
    • Depth
    • 160 mm
  • Interfaces
    • Connection
    • USB 2.0
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 7 V DC

RPT-7700 — Repeater (transmitter/receiver) for AREXX Multilogger and related wireless data logger systems. The repeater is used to forward the wireless sensor signals over greater distances. It enables ranges to be extended and compensates for ranges that are limited due to damping (shielding, building structures, interference). What's more, several repeaters can be used to extend the range, making it possible to send signals wirelessly even over significant distances.

Characteristics:
USB: USB 2.0, Multilogger USB protocol
Radio signals: ISM 433 MHz, Multilogger RF protocol
Power supply: 7 V DC/1000 mA
Dimensions (W x H x D): 150 x 30 x 160 mm

Included with delivery
RPT-7700 (repeater) transmitter/receiver, power supply unit, software CD with user guide, USB cable



Manufacturer : AREXX
Factory number : RPT-7700
Package weight : 0.425 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger accessories
    • Design
    • für AREXX-Multilogger
    • Colour
    • schwarz
    • Model
    • RPT-7700
  • Electrical values
    • Power consumption
    • 1000
    • Frequency range
    • 433 MHz MHz
  • Measures
    • Width
    • 150 mm
    • Height
    • 30 mm
    • Depth
    • 160 mm
  • Interfaces
    • Connection
    • USB 2.0
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 7 V DC