Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX PRO-TH73EXT :: Temp./humidity sensor with display


ARX PRO-TH73EXT

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Temperature/humidity data logger
    • Colour
    • silber
    • Model
    • PRO-TH73EXT
  • Specials
    • Specification
    • Temperatur, Luftfeuchte
    • Range
    • 180 (free-field), approx. 90 (buildings) m
  • Implementation
    • power supply
    • 2x AAA (Micro)
  • Measures
    • Width
    • 63 mm
    • Height
    • 90 mm
    • Depth
    • 25 mm
  • Electrical values
    • Frequency range
    • 433 MHz MHz
  • Packaging
    • Packaging
    • Einzelverpackung
PRO-TH73EXT wireless temperature and humidity sensor, splash-proof with display and external sensor for AREXX multilogger system.

Range and accuracy:
Temperature:
  • +10 ... +40°C / ±1°C
  • -10 ... +50°C / ±1.5°C
  • -40 ... +100°C / ±2.5°C


Humidity:
  • 20-80% / ±0.5%
  • 0-20% and 80-100% / ±7%


Features:
Range: Up to 180 m (open areas)
Power supply: 2x AAA batteries
LC display with backlight
Frequency: 433 MHz
Dimensions: (W x H x D): 63 x 90 x 25 mm
Dimensions, sensor head (Ø x L): 20 x 50 mm
Cable length: 70 cm

Included with delivery
Wireless sensor, external temperature/humidity sensor, wall mount, instructions



Manufacturer : AREXX
Factory number : PRO-TH73EXT
Package weight : 0.233 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Temperature/humidity data logger
    • Colour
    • silber
    • Model
    • PRO-TH73EXT
  • Specials
    • Specification
    • Temperatur, Luftfeuchte
    • Range
    • 180 (free-field), approx. 90 (buildings) m
  • Implementation
    • power supply
    • 2x AAA (Micro)
  • Measures
    • Width
    • 63 mm
    • Height
    • 90 mm
    • Depth
    • 25 mm
  • Electrical values
    • Frequency range
    • 433 MHz MHz
  • Packaging
    • Packaging
    • Einzelverpackung