Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX PRO-CO2 :: CO2 sensor, 400 - 2000 ppm


ARX PRO-CO2

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Design
    • für AREXX-Multilogger
    • Input
    • 0 - 2000 ppm
    • Colour
    • schwarz
    • Model
    • PRO-CO2
  • Specials
    • Specification
    • CO2
  • Packaging
    • Packaging
    • Einzelverpackung

PRO-CO2 — Wireless CO2 monitor, 2000 ppm, suitable for use in buildings and, in combination with the AREXX Multilogger system, continuously registers the CO2 content and the room temperature.

Range and accuracy:
Temperature:
+25 to +65°C/±1°C (max.)
-40 to +85°C/±2°C (max.)
-55 to +125°C/±3°C (max.)

CO2 measurement:
Measuring range: 0 - 2000 ppm
Accuracy: @22°C compared to a certified reference, ±40 ppm + 2% for measurements up to 1250 ppm
Response time: < 2 minutes, 10 minutes for maximum accuracy

Included with delivery
CO2 wireless sensor, power supply unit, software CD with user guide



Manufacturer : AREXX
Factory number : PRO-CO2
Package weight : 0.449 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Design
    • für AREXX-Multilogger
    • Input
    • 0 - 2000 ppm
    • Colour
    • schwarz
    • Model
    • PRO-CO2
  • Specials
    • Specification
    • CO2
  • Packaging
    • Packaging
    • Einzelverpackung