Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX PRO-88MSN :: Analogue 3-in-1 sensor with display


ARX PRO-88MSN

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Analogue 3-in-1 sensor
    • Design
    • With display
    • Assembly
    • LC display
  • Implementation
    • power supply
    • 2x AAA (Micro)
  • Specials
    • Range
    • 180 (free-field), approx. 90 (buildings) m
  • Measures
    • Width
    • 63 mm
    • Height
    • 90 mm
    • Depth
    • 25 mm
  • Electrical values
    • Frequency range
    • 433 MHz MHz

PRO-88MSN — Analogue wireless temperature sensor, splashproof, with display and external sensor for the AREXX Multilogger system. Three analogue signals can be recorded.
(Power)/DC voltage of 0 - 2.046 V, pulses up to 2 Hz, contact state (open/closed).

Characteristics:
Range: Up to 180 m (open areas)
Power supply: 2x AAA batteries
LCD display with backlight
Frequency: 433 MHz
Dimensions (W x H x D): 63 x 90 x 25 mm

Included with delivery
Wireless sensor, JB-T1 connection box, wall mount, user guide



Manufacturer : AREXX
Factory number : PRO-88MSN
Package weight : 0.166 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Analogue 3-in-1 sensor
    • Design
    • With display
    • Assembly
    • LC display
  • Implementation
    • power supply
    • 2x AAA (Micro)
  • Specials
    • Range
    • 180 (free-field), approx. 90 (buildings) m
  • Measures
    • Width
    • 63 mm
    • Height
    • 90 mm
    • Depth
    • 25 mm
  • Electrical values
    • Frequency range
    • 433 MHz MHz