Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX PRO-55INT :: Temp. sensor with display


ARX PRO-55INT

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Temperature sensor
    • Design
    • With display
    • Assembly
    • LC display
    • Colour
    • silber
    • Model
    • PRO-55INT
  • Specials
    • Specification
    • Temperatur
    • Range
    • 180 (free-field), approx. 90 (buildings) m
  • Implementation
    • power supply
    • 2x AA (Mignon)
  • Measures
    • Width
    • 63 mm
    • Height
    • 90 mm
    • Depth
    • 25 mm
  • Electrical values
    • Frequency range
    • 433 MHz MHz
  • Packaging
    • Packaging
    • Einzelverpackung

PRO-55INT — Wireless temperature sensor, splashproof with display for the AREXX Multilogger system.

Range and accuracy:
  • +25 to +65°C/±1°C (max.)

  • -40 to +85°C/±2°C (max.)

  • -55 to +125°C/±3°C (max.)


Characteristics:
Range: Up to 180 m (open areas)
Power supply: 2x AAA batteries
LCD display with backlight
Frequency: 433 MHz
Dimensions (W x H x D): 63 x 90 x 25 mm

Included with delivery
Wireless sensor, wall mount, user guide



Manufacturer : AREXX
Factory number : PRO-55INT
Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Temperature sensor
    • Design
    • With display
    • Assembly
    • LC display
    • Colour
    • silber
    • Model
    • PRO-55INT
  • Specials
    • Specification
    • Temperatur
    • Range
    • 180 (free-field), approx. 90 (buildings) m
  • Implementation
    • power supply
    • 2x AA (Mignon)
  • Measures
    • Width
    • 63 mm
    • Height
    • 90 mm
    • Depth
    • 25 mm
  • Electrical values
    • Frequency range
    • 433 MHz MHz
  • Packaging
    • Packaging
    • Einzelverpackung