Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX IP-TH78EXT :: Temp./humidity sensor, waterproof


ARX IP-TH78EXT

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Temperature/humidity data logger
    • Design
    • Ext. sensor
  • Implementation
    • power supply
    • 1x AA
  • Specials
    • Range
    • 180 (free-field), approx. 90 (buildings) m
  • Measures
    • Width
    • 58 mm
    • Height
    • 120 mm
    • Depth
    • 33 mm
  • Electrical values
    • Frequency range
    • 433 MHz MHz

IP-TH78EXT — IP66 wireless temperature and humidity sensor, waterproof with external sensor, for the AREXX Multilogger system. An IP66 wireless temperature sensor suitable for use in industry. This sensor enables you to take precise temperature measurements in difficult conditions (humidity, extreme temperatures etc.).

Range and accuracy:
Temperature:
  • +10 to +40°C/±1°C

  • -10 to +50°C/±1.5°C

  • -40 to +100 °C/±2.5°C


Humidity:
  • 20 - 80%/±0.5%

  • 0 - 20% und 80 - 100%/±7%


Characteristics:
Range: Up to 180 m (open areas)
Power supply: 2x AA batteries
Frequency: 433 MHz
Dimensions (W x H x D): 58 x 120 x 33 mm

Included with delivery
Wireless sensor, external temperature/humidity sensor



Manufacturer : AREXX
Factory number : IP-TH78EXT
Package weight : 0.173 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Temperature/humidity data logger
    • Design
    • Ext. sensor
  • Implementation
    • power supply
    • 1x AA
  • Specials
    • Range
    • 180 (free-field), approx. 90 (buildings) m
  • Measures
    • Width
    • 58 mm
    • Height
    • 120 mm
    • Depth
    • 33 mm
  • Electrical values
    • Frequency range
    • 433 MHz MHz