Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX IP-HA90 :: Temp. sensor, waterproof


ARX IP-HA90

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Temp. sensor, waterproof
  • Implementation
    • power supply
    • 2x AA (Mignon)
  • Specials
    • Range
    • 180 (free-field), approx. 90 (buildings) m
  • Measures
    • Width
    • 58 mm
    • Height
    • 100 mm
    • Depth
    • 33 mm
  • Electrical values
    • Frequency range
    • 433 MHz MHz

IP-HA90 — IP66 wireless temperature sensor, waterproof and offering a high degree of accuracy, for the AREXX Multilogger system. An IP66 wireless temperature sensor suitable for use in industry. This sensor enables you to take precise temperature measurements in difficult conditions (humidity, extreme temperatures etc.).

Range and accuracy:
  • -40 to +125°C/±0.25°C (typ.)

  • -20 to +100°C/±0.5°C (max.)

  • -40 to +125°C/±1°C (max.)


Characteristics:
Range: Up to 180 m (open areas)
Power supply: 2x AA batteries
Frequency: 433 MHz
Dimensions (W x H x D): 58 x 100 x 33 mm

Included with delivery
Wireless sensor



Manufacturer : AREXX
Factory number : IP-HA90
Package weight : 0.149 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Technology
    • Temp. sensor, waterproof
  • Implementation
    • power supply
    • 2x AA (Mignon)
  • Specials
    • Range
    • 180 (free-field), approx. 90 (buildings) m
  • Measures
    • Width
    • 58 mm
    • Height
    • 100 mm
    • Depth
    • 33 mm
  • Electrical values
    • Frequency range
    • 433 MHz MHz