Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX BS-750 :: USB stand-alone receiver, flash, SD card


ARX BS-750

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Technology
    • USB stand-alone receiver.
    • Accessory
    • Plug-in SD card
  • Implementation
    • power supply
    • 5 V USB
  • Electrical values
    • Power consumption
    • 100
    • Frequency range
    • 433 MHz MHz
  • Measures
    • Width
    • 88 mm
    • Height
    • 48 mm
    • Depth
    • 28 mm
  • Interfaces
    • Connection
    • USB 2.0
  • Power supply
    • Low-voltage input
    • 5 V DC / 100 mA
    • Low-voltage connection
    • USB Type B

BS-750SD AREXX multilogger receiver with SD card and mains adapter for wireless data logger systems. The wireless base station of the data logger system collects the measurement data from the data logger and stores it internally or on a micro SD card. It can also output the measurement data via a USB port to a PC, which can then use the multilogger software to process, visualise and archive the data. This allows it to record data autonomously over long periods. The recorded data can be read out either via the USB connection or directly from the memory card. The multilogger systems include the BS-510 receiver and one or more wireless temperature or combined temperature/humidity sensors, as well as PC evaluation software for reading the data logger (ongoing reading of current values possible), and for preparing, displaying (table, waveform) and archiving data.

Features:
Voltage, base station: 5 VDC, via USB port and autonomously via optional 5 VAC mains adapter
USB: USB 2.0, multilogger USB protocol
Radio signal: ISM 433 MHz, multilogger RF protocol
Power supply, base station: 100 mA
RTC battery: CR 2032, 3 V
Flash memory: 2 MBytes
SD memory card, Micro SD (SD, SDHC) = 1 GB
Measurement data, memory size: 30 bytes per measurement
Communication: USB, wireless 433 MHz
Dimensions, base station (LxWxH): 88 x 48 x 28 mm

Included:
Wireless USB 2.0 base station 433 MHz, BS-750, USB cable, CD-ROM with temperature logging system software for Windows, messenger software for email notifications, instructions



Manufacturer : AREXX
Factory number : BS-750
Package weight : 0.229 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Technology
    • USB stand-alone receiver.
    • Accessory
    • Plug-in SD card
  • Implementation
    • power supply
    • 5 V USB
  • Electrical values
    • Power consumption
    • 100
    • Frequency range
    • 433 MHz MHz
  • Measures
    • Width
    • 88 mm
    • Height
    • 48 mm
    • Depth
    • 28 mm
  • Interfaces
    • Connection
    • USB 2.0
  • Power supply
    • Low-voltage input
    • 5 V DC / 100 mA
    • Low-voltage connection
    • USB Type B
Datasheet/manual