Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX BS-30 :: Temp., humidity data logger, SD card


ARX BS-30

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Colour
    • blau
    • Accessory
    • Plug-in SD card
    • Model
    • BS-30
  • Specials
    • Specification
    • Temperatur, Luftfeuchte
  • Electrical values
    • Power consumption
    • 100
  • Measures
    • Width
    • 25 mm
    • Height
    • 70 mm
    • Depth
    • 22 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 5 - 7.5 V DC / 100 m A
    • Low-voltage connection
    • USB Type A

BS-30 — AREXX Multilogger USB sensor with SD card and lithium battery for temperature and humidity. The logger records the temperature and humidity and stores the measurement data on a microSD memory card.

Range and accuracy:
Temperature:
  • +10 to +40°C/±1°C

  • -10 to +50°C/±1.5°C

  • -40 to +100 °C/±2.5°C

Humidity:
  • 20 - 80%/±0.5%

  • 0 - 20% und 80 - 100%/±7%


Characteristics:
USB: USB 2.0, Multilogger USB protocol
Radio signals: ISM 433 MHz, Multilogger RF protocol
Measuring frequency: Adjustable up to 3600 s
Power supply: 5 - 7.5 V DC/100 mA
Battery: Lithium polymer, 3.7 V
SD memory card: microSD (SD, SDHC) = 1 GB
Measurement data memory size: 30 bytes per measurement
Dimensions (L x W x H): 70 x 25 x 22 mm

Included with delivery:
BS-30, user guide and software as a download



Manufacturer : AREXX
Factory number : BS-30
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Colour
    • blau
    • Accessory
    • Plug-in SD card
    • Model
    • BS-30
  • Specials
    • Specification
    • Temperatur, Luftfeuchte
  • Electrical values
    • Power consumption
    • 100
  • Measures
    • Width
    • 25 mm
    • Height
    • 70 mm
    • Depth
    • 22 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 5 - 7.5 V DC / 100 m A
    • Low-voltage connection
    • USB Type A
Datasheet/manual