Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX BS-1200 WIFI :: WLAN receiver for Multilogger


ARX BS-1200 WIFI

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN receiver for Multilogger
    • Technology
    • WLAN: 100 Mbit/s (Fast Ethernet)
    • Design
    • für AREXX-Multilogger
    • Colour
    • schwarz
    • Model
    • BS-1200 WIFI
  • Specials
    • Specification
    • WIFI
  • Electrical values
    • Power consumption
    • 2000
  • Measures
    • Width
    • 150 mm
    • Height
    • 30 mm
    • Depth
    • 160 mm
  • Interfaces
    • Connection
    • WLAN
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 12 V DC
BS-1200 WLAN — AREXX Multilogger USB and WLAN receiver for wireless data logging systems. The base station enables the wireless transmission of data collected by the AREXX Multilogger system via the mobile network. This receiver can collect and save the data and send it via USB to a PC, where the data is then processed using the Multilogger software, e.g. visualised and archived. Alternatively, the data can also be received via a WLAN network so that it can be sent directly to a PC or server.

Characteristics:
USB: USB 2.0, Multilogger USB protocol
Radio signals: ISM 433 MHz, Multilogger RF protocol
WLAN: 100 Mbit/s (Fast Ethernet)
Power supply: 12 V DC/2000 mA
RTC battery: CR 2032, 3 V
Flash memory: 2 MB
Data storage: for 110 days with 1 sensor, 11 days with 10 sensors, etc.
Measurement data, memory size: 30 bytes per measurement
Dimensions (W x H x D): 150 x 30 x 160 mm

Included with delivery
BS-1200 WLAN receiver, power supply unit, software CD with user guide, USB cable



Manufacturer : AREXX
Factory number : BS-1200WIFI
Package weight : 0.444 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN receiver for Multilogger
    • Technology
    • WLAN: 100 Mbit/s (Fast Ethernet)
    • Design
    • für AREXX-Multilogger
    • Colour
    • schwarz
    • Model
    • BS-1200 WIFI
  • Specials
    • Specification
    • WIFI
  • Electrical values
    • Power consumption
    • 2000
  • Measures
    • Width
    • 150 mm
    • Height
    • 30 mm
    • Depth
    • 160 mm
  • Interfaces
    • Connection
    • WLAN
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 12 V DC