Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP TR300 :: TR300, temperature/humidity data logger with digital display


TR300

  • Product Description
  • Technical information
  • General
    • Type
    • Datenlogger
    • Technology
    • digital
    • Design
    • mit Display
    • Colour
    • schwarz / rot
    • Model
    • TR300
  • Specials
    • Specification
    • Temperatur, Luftfeuchte
  • Measures
    • Width
    • 42 mm
    • Height
    • 176 mm
    • Depth
    • 16 mm
  • Packaging
    • Packaging
    • Einzelverpackung

Features
• Temperature measurement
• Relative humidity measurement
• Data logger

Device information
• Device for monitoring indoor air quality
• Wall mounting, tripod mount or self-standing
• Temperature and relative humidity display
• Optional display of air temperature or dew point
• Easily visible LED warning lights and signal tones for monitoring indoor air quality
• Compact form
• Selection of memory points: 1000, 2000, 4000, 8000, 12,000, 16,000

Device highlights
• Real-time stamp (date/time)
• USB interface
• Extra-large display
• Alarm function

Technical data
Display: LCD
Measuring ranges: -20 - 70°C
Resolution: 0.1 °C
Basic accuracy: ±0.6°C at 0 - 50°C
Relative humidity: 0 - 100%
Basic accuracy: ±3% at 10 - 90%, otherwise ±5%
Resolution: 0.1 %
Power supply: 4x 1.5-V battery, IEC LR6
Dimensions: 175 x 42 x 16 mm
Weight: approx. 200 g



Manufacturer : AMPROBE
Factory number : 3311844
Package weight : 0.528 kg
RoHS : conform
Technical information
  • General
    • Type
    • Datenlogger
    • Technology
    • digital
    • Design
    • mit Display
    • Colour
    • schwarz / rot
    • Model
    • TR300
  • Specials
    • Specification
    • Temperatur, Luftfeuchte
  • Measures
    • Width
    • 42 mm
    • Height
    • 176 mm
    • Depth
    • 16 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual