Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO XTL 1868798 :: XTL tape, vinyl


DYMO XTL 1868798

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling tape
    • Technology
    • XTL
    • Material
    • Vinyl
    • Colour
    • White on black
    • Design
    • Continuous
  • Measures
    • Dimensions
    • 24 mm x 7 m
  • Specials
    • Specification
    • Permanently adhesive
Dymo XTL™ Allzweck-Vinyl
Von texturierten Flächen bis zu Kabeln ist Vinyl ideal für fast jede Etikettieranwendungen.

  • permanent haftend, endlos
  • weiß auf schwarz
  • 24 mm x 7 m



Manufacturer : DYMO
Factory number : 1868798
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling tape
    • Technology
    • XTL
    • Material
    • Vinyl
    • Colour
    • White on black
    • Design
    • Continuous
  • Measures
    • Dimensions
    • 24 mm x 7 m
  • Specials
    • Specification
    • Permanently adhesive
Datasheet/manual