0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO XTL 1868735 :: XTL tape, polyester

Item-No.: DYMO XTL 1868735
Colour:

€25,00




DYMO XTL 1868735

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling tape
    • Technology
    • XTL
    • Material
    • Polyester
    • Colour
    • Black on white
    • Design
    • Continuous
  • Measures
    • Dimensions
    • 6 mm x 9.1 m
  • Specials
    • Specification
    • Permanently adhesive



Manufacturer : DYMO
Factory number : 1868735
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling tape
    • Technology
    • XTL
    • Material
    • Polyester
    • Colour
    • Black on white
    • Design
    • Continuous
  • Measures
    • Dimensions
    • 6 mm x 9.1 m
  • Specials
    • Specification
    • Permanently adhesive
Datasheet/manual