Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO XTL 1868709 :: XTL label, vinyl


DYMO XTL 1868709

  • Product Description
  • Technical information
  • General
    • Type
    • Individual labels
    • Technology
    • XTL
    • Material
    • Vinyl
    • Colour
    • Black on white
    • Design
    • 75 pieces on carrier tape
  • Measures
    • Dimensions
    • 38 mm x 102 mm
  • Specials
    • Specification
    • Self-laminating
DYMO XTL Etikett, Vinyl, selbstlaminierend,
75 Stück auf Trägerband
schwarz auf weiß
38 mm x 102 mm



Manufacturer : DYMO
Factory number : 1868709
Package weight : 0.138 kg
RoHS : conform
Technical information
  • General
    • Type
    • Individual labels
    • Technology
    • XTL
    • Material
    • Vinyl
    • Colour
    • Black on white
    • Design
    • 75 pieces on carrier tape
  • Measures
    • Dimensions
    • 38 mm x 102 mm
  • Specials
    • Specification
    • Self-laminating
Datasheet/manual