Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO S0929110 :: DYMO labels for LabelWriter


DYMO S0929110

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
  • Measures
    • Length
    • 62 mm
    • Width
    • 106 mm
  • Packaging
    • Packaging
    • 1 roll (250 labels)

Labels for DYMO LabelWriter 310/320/330/400/450.

• Large name badge cards (non-sticky)
• Dimensions: 62 mm x 106 mm
• 1 x 250 labels



Manufacturer : DYMO
Factory number : S0929110
Package weight : 0.35 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
  • Measures
    • Length
    • 62 mm
    • Width
    • 106 mm
  • Packaging
    • Packaging
    • 1 roll (250 labels)
Datasheet/manual