Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LW 99015 :: DYMO labels for LabelWriter, 56 x 70 mm


DYMO LW 99015

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
  • Measures
    • Length
    • 70 mm
    • Width
    • 56 mm
  • Packaging
    • Packaging
    • 1 roll (320 labels)

Labels for DYMO LabelWriter 310/320/330/400/450.

Dimensions: 56 (width) x 70 (length) mm
Contents: one roll
Number of labels: 320/roll



Manufacturer : DYMO
Factory number : S0722440
Package weight : 0.235 kg
Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
  • Measures
    • Length
    • 70 mm
    • Width
    • 56 mm
  • Packaging
    • Packaging
    • 1 roll (320 labels)
Datasheet/manual