Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LW 99010 :: DYMO labels for LabelWriter, 28 x 89 mm


DYMO LW 99010

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
  • Measures
    • Length
    • 89 mm
    • Width
    • 28 mm
  • Packaging
    • Packaging
    • 2 rolls (130 labels)

Labels for DYMO LabelWriter 310/320/330/400/450.

Dimensions: 28 (width) x 89 (length) mm
Contents: two rolls
Number of labels: 130/roll



Manufacturer : DYMO
Factory number : S0722370
Package weight : 0.133 kg
Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
  • Measures
    • Length
    • 89 mm
    • Width
    • 28 mm
  • Packaging
    • Packaging
    • 2 rolls (130 labels)
Datasheet/manual