Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LW 14681 :: DYMO labels for LabelWriter, diameter 57 mm


DYMO LW 14681

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
  • Packaging
    • Packaging
    • 1 roll (160 labels)

Labels for DYMO LabelWriter 310/320/330/400/450.

• CD/DVD labels (white)
• Dimensions: diameter 57 mm
• Contents: one roll
• Number of labels: 160



Manufacturer : DYMO
Factory number : S0719250
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
  • Packaging
    • Packaging
    • 1 roll (160 labels)
Datasheet/manual