Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LW 11352 :: DYMO labels for LabelWriter, 25 x 54 mm


DYMO LW 11352

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
    • Assembly
    • Residue-free removal
  • Measures
    • Length
    • 54 mm
    • Width
    • 25 mm
  • Packaging
    • Packaging
    • 1 roll (500 labels)

Labels for DYMO LabelWriter 310/320/330/400/450.

Dimensions: 25 (width) x 54 (length) mm
Contents: one roll
Number of labels: 500/roll



Manufacturer : DYMO
Factory number : S0722520
Package weight : 0.146 kg
Technical information
  • General
    • Type
    • Labels
    • Design
    • For all LabelWriters
    • Assembly
    • Residue-free removal
  • Measures
    • Length
    • 54 mm
    • Width
    • 25 mm
  • Packaging
    • Packaging
    • 1 roll (500 labels)
Datasheet/manual