Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LT 16951 :: DYMO labelling tape, plastic, transparent

Item-No.: DYMO LT 16951
Colour:

€6,75




DYMO LT 16951

  • Product Description
  • Technical information
  • General
    • Type
    • Marking tape
    • Design
    • For LetraTag labelling devices
    • Material
    • Plastic
    • Colour
    • Transparent
  • Measures
    • Width
    • 12 mm
    • Length
    • 4 m

DYMO labelling tape for LetraTag.

These plastic tapes are colourful, tear-resistant as well as easy to handle and add a touch of colour to your productive DYMO day.

Material: plastic
Width: 12 mm
Length: 4 m
Colour: transparent



Manufacturer : DYMO
Factory number : S0721550
Package weight : 0.028 kg
Technical information
  • General
    • Type
    • Marking tape
    • Design
    • For LetraTag labelling devices
    • Material
    • Plastic
    • Colour
    • Transparent
  • Measures
    • Width
    • 12 mm
    • Length
    • 4 m
Datasheet/manual