Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO IND 18485 :: DYMO IND polyester, 9 mm, black/metallic

Item-No.: DYMO IND 18485
Colour:

€14,75




DYMO IND 18485

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling tape
    • Design
    • For RHINO 4200, 5000, 5200, 6000, ILP219
    • Material
    • Polyester
    • Colour
    • Text: black/ribbon: metallic
  • Measures
    • Width
    • 9 mm
    • Length
    • 5.5 m

Labelling tape for Rhino labelling machines

RHINO polyester tape, permanent adhesive
Designed to be attached to extremely rough surfaces where increased adhesion and resistance to dirt and oils are a must.

• Material: polyester
• Property: permanent adhesive
• Width: 9 mm
• Length: 5.5 m
• Text colour/tape colour: black/metallic

Suitable for: RHINO 4200, 5000, 5200, 6000 and ILP219



Manufacturer : DYMO
Factory number : 18485
Package weight : 0.037 kg
Technical information
  • General
    • Type
    • Labelling tape
    • Design
    • For RHINO 4200, 5000, 5200, 6000, ILP219
    • Material
    • Polyester
    • Colour
    • Text: black/ribbon: metallic
  • Measures
    • Width
    • 9 mm
    • Length
    • 5.5 m
Datasheet/manual