Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO IND 1805443 :: DYMO IND heat-shrink tubing, 24 mm, black/white

Item-No.: DYMO IND 1805443
Colour:

€33,95




DYMO IND 1805443

  • Product Description
  • Technical information
  • General
    • Type
    • Heat shrink tubing
    • Design
    • For RHINO 6000
    • Material
    • Polyolefine
    • Colour
    • Text: black/ribbon: white
    • Assembly
    • Shrink ratio 3:1
  • Measures
    • Width
    • 24 mm
    • Length
    • 1.5 m

Heat-shrink tubing for Rhino labelling machines

Heat-shrink tubing is a non-sticky and therefore durable solution made from polyolefin that you can use to label and simultaneously protect your wires and cables. The heat-shrink tubing is fire-retardant and has a shrink ratio of 3:1.

• Material: polyolefin
• Shrink ratio: 3:1
• Width: 24 mm
• Length: 1.5 m
• Text colour/tape colour: black/white

Suitable for: RHINO 4200, 5000, 5200, 6000 and ILP219



Manufacturer : DYMO
Factory number : 1805443
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heat shrink tubing
    • Design
    • For RHINO 6000
    • Material
    • Polyolefine
    • Colour
    • Text: black/ribbon: white
    • Assembly
    • Shrink ratio 3:1
  • Measures
    • Width
    • 24 mm
    • Length
    • 1.5 m
Datasheet/manual