Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO IND 1805243 :: DYMO IND tape, vinyl, 12 mm, white/blue

Item-No.: DYMO IND 1805243
Colour:

€16,45




DYMO IND 1805243

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling tape
    • Design
    • For RHINO 4200, 5000, 5200, 6000, ILP219
    • Material
    • Vinyl
    • Colour
    • Text: white/ribbon: blue
    • Assembly
    • Highly adhesive
  • Measures
    • Width
    • 12 mm
    • Length
    • 5.5 m

Labelling tape for Rhino labelling machines

RHINO vinyl, coloured
Coloured vinyl labels are the perfect solution for labelling items in a clear manner. Can be used to label connectors, outlets, switches etc.

• Material: vinyl, coloured
• Property: highly adhesive
• Width: 12 mm
• Length: 5.5 m
• Text colour/tape colour: white/blue

Suitable for: RHINO 4200, 5000, 5200, 6000 and ILP219



Manufacturer : DYMO
Factory number : 1805243
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling tape
    • Design
    • For RHINO 4200, 5000, 5200, 6000, ILP219
    • Material
    • Vinyl
    • Colour
    • Text: white/ribbon: blue
    • Assembly
    • Highly adhesive
  • Measures
    • Width
    • 12 mm
    • Length
    • 5.5 m
Datasheet/manual