Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO IND 18052 :: DYMO IND heat-shrink tubing, 6 mm, black/yellow

Item-No.: DYMO IND 18052
Colour:

€24,95




DYMO IND 18052

  • Product Description
  • Technical information
  • General
    • Type
    • Heat shrink tubing
    • Design
    • For RHINO 4200, 5000, 5200, 6000, ILP219
    • Material
    • Polyolefine
    • Colour
    • Text: black/ribbon: yellow
    • Assembly
    • Shrink ratio 3:1
  • Measures
    • Width
    • 6 mm
    • Length
    • 1.5 m

Heat-shrink tubing for Rhino labelling machines

RHINO heat-shrink tubing
You can use polyolefin heat-shrink tubing from DYMO to label a wide range of cable diameters neatly and permanently.

• Material: polyolefin
• Shrink ratio: 3:1
• Width: 6 mm
• Length: 1.5 m
• Text colour/tape colour: black/yellow

Suitable for: RHINO 4200, 5000, 5200, 6000 and ILP219



Manufacturer : DYMO
Factory number : 18052
Package weight : 0.034 kg
Technical information
  • General
    • Type
    • Heat shrink tubing
    • Design
    • For RHINO 4200, 5000, 5200, 6000, ILP219
    • Material
    • Polyolefine
    • Colour
    • Text: black/ribbon: yellow
    • Assembly
    • Shrink ratio 3:1
  • Measures
    • Width
    • 6 mm
    • Length
    • 1.5 m
Datasheet/manual