Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO IND 1734524 :: DYMO IND nylon, 24 mm, black/white

Item-No.: DYMO IND 1734524
Colour:

€21,00




DYMO IND 1734524

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling tape
    • Design
    • For RHINO 6000
    • Material
    • Nylon
    • Colour
    • Text: black/ribbon: white
    • Assembly
    • High adhesive power and flexibility
  • Measures
    • Width
    • 24 mm
    • Length
    • 3.5 m

Labelling tape for Rhino labelling machines

These tapes have been specifically designed for labelling cables and wires. Thanks to their high degree of adhesion and flexibility, they outperform other products, even in environments where they are exposed to oil and dirt.

• Material: nylon
• Property: high level of adhesive power and flexibility
• Width: 24 mm
• Length: 3.5 m
• Text colour/tape colour: black/white

Suitable for: RHINO 6000



Manufacturer : DYMO
Factory number : S0773840
Package weight : 0.056 kg
Technical information
  • General
    • Type
    • Labelling tape
    • Design
    • For RHINO 6000
    • Material
    • Nylon
    • Colour
    • Text: black/ribbon: white
    • Assembly
    • High adhesive power and flexibility
  • Measures
    • Width
    • 24 mm
    • Length
    • 3.5 m
Datasheet/manual