Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO D1 53721 :: DYMO D1 tape, 24 mm, white/black

Item-No.: DYMO D1 53721
Colour:

€21,25




DYMO D1 53721

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling tape
    • Design
    • For all D1 labelling devices
    • Colour
    • Text: white/ribbon: black
  • Measures
    • Width
    • 24 mm
    • Length
    • 7 m
Labelling tape for all D1 labelling machines:
DYMO LabelManager 450/PC II,
DYMO LabelWriter Duo.


Width: 24 mm
Length: 7 m
Text colour/tape colour: white/black



Manufacturer : DYMO
Factory number : S0721010
Package weight : 0.06 kg
Technical information
  • General
    • Type
    • Labelling tape
    • Design
    • For all D1 labelling devices
    • Colour
    • Text: white/ribbon: black
  • Measures
    • Width
    • 24 mm
    • Length
    • 7 m
Datasheet/manual