Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO D1 40913 :: DYMO D1 tape, 9 mm, black/white

Item-No.: DYMO D1 40913
Colour:

€13,95




DYMO D1 40913

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling tape
    • Design
    • For all D1 labelling devices
    • Colour
    • Text: black/ribbon: white
  • Measures
    • Width
    • 9 mm
    • Length
    • 7 m

Labelling tape for all D1 labelling machines:
DYMO LabelPoint 150/250/350,
DYMO LabelManager 150/350/400/450/PC/PC II,
DYMO LabelWriter Duo.


Width: 9 mm
Length: 7 m
Text colour/tape colour: black/white



Manufacturer : DYMO
Factory number : S0720680
Package weight : 0.03 kg
Technical information
  • General
    • Type
    • Labelling tape
    • Design
    • For all D1 labelling devices
    • Colour
    • Text: black/ribbon: white
  • Measures
    • Width
    • 9 mm
    • Length
    • 7 m
Datasheet/manual