Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LW 450D :: DYMO LabelWriter® 450 Duo


DYMO LW 450D

  • Product Description
  • Technical information
  • General
    • Type
    • Label printer
    • Design
    • Max. 60 mm label width
    • print resolution
    • 300 dpi
  • Interfaces
    • Connection
    • USB
  • Implementation
    • power supply
    • Via USB

The LabelWriter Duo combines the best of both DYMO label worlds.
It is the world's most versatile label printer and prints on LabelWriter labels for envelopes and packaging as well as on durable D1 plastic tape

Top: LabelWriter 450 Turbo
• All of the great features and speed of the new LabelWriter 450 Turbo
Bottom: Allows you to print on a continuous strip.
• D1 tape from DYMO in widths of 6, 9, 12, 19 and 24 mm can be used
• Automatic cut
• Easy-to-load tape
• USB connection, PC and Mac compatible
• Supported by Deutsche Post using STAMPIT (printing of stamps directly onto the label)
• Sleep mode



Manufacturer : DYMO
Factory number : S0838920
Package weight : 2.604 kg
RoHS : conform
Technical information
  • General
    • Type
    • Label printer
    • Design
    • Max. 60 mm label width
    • print resolution
    • 300 dpi
  • Interfaces
    • Connection
    • USB
  • Implementation
    • power supply
    • Via USB
Datasheet/manual