Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LT-100H :: DYMO LetraTAG labelling machine


Dymo LetraTag LT-100H Handgerät

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling machine
    • Accessory
    • Incl. 12 mm D1 labelling tape, black on white
  • Specials
    • Specification
    • 5 font sizes, 8 frames
  • Implementation
    • power supply
    • 4x AA (Mignon)
This easy-to-use handheld device allows you to create labels to meet your precise requirements. It prints on a wide variety of coloured labels and adds popular features such as multiple font styles, underlining, bold formatting, enlarged text and much more. In contrast to other labellers, the exclusive graphical display shows exactly how the label will be printed — meaning no more guessing what the label will look like. It is printed just as the label appears on the display!


Features and benefits:
• Ergonomic design for easy use (ABC keyboard)
• RACE technology (similar input as for a text message)
• Large display with 13 characters and print preview to edit the label before printing
• Navigation buttons for easy access to advanced features
• Nine labels can be stored
• Two-line printing
• Five font sizes and eight frames
• Date/time
• Includes 12-mm paper tape, white

Four AA batteries required (not included)



Manufacturer : DYMO
Factory number : S0883990
Package weight : 0.4 kg
Technical information
  • General
    • Type
    • Labelling machine
    • Accessory
    • Incl. 12 mm D1 labelling tape, black on white
  • Specials
    • Specification
    • 5 font sizes, 8 frames
  • Implementation
    • power supply
    • 4x AA (Mignon)
Datasheet/manual