Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LM PNP :: DYMO labelling machine with PC connection


DYMO LM PNP

  • Product Description
  • Technical information
  • General
    • Type
    • Label printer
    • Design
    • For 6, 9, 12 mm D1 tapes
    • print resolution
    • 180 dpi
  • Interfaces
    • Connection
    • USB
  • Implementation
    • power supply
    • Via USB

DYMO LabelManager PnP

Finally — printing labels is now quick and easy! You do not need to install any software to use the LabelManager PnP label printer — just connect it to your PC(1) or Mac(2) and you can instantly start creating great-looking labels in no time at all! And what's more, you can adapt the labels using the fonts and graphics on your computer. The lightweight, compact LabelManager PnP label printer is ideal for labelling at your desk or when on the road — and it is powered by a lithium-ion battery, which is charged via the USB connection! Uses 6-mm, 9-mm and 12-mm DYMO D1 labels.

Key features
• Connects via USB to your PC or Mac
• No software to install — integrated software appears ready for use on your computer screen
• Lithium-ion battery is charged via the USB connection — no mains adapter or AA batteries required
• Customise your label with fonts and graphics on your computer
• Uses 6-mm, 9-mm and 12-mm DYMO D1 labels.



Manufacturer : DYMO
Factory number : S0915350
Package weight : 0.648 kg
RoHS : conform
Technical information
  • General
    • Type
    • Label printer
    • Design
    • For 6, 9, 12 mm D1 tapes
    • print resolution
    • 180 dpi
  • Interfaces
    • Connection
    • USB
  • Implementation
    • power supply
    • Via USB
Datasheet/manual