Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LM 500TS :: DYMO labelling machine/desktop unit


DYMO LM 500TS

  • Product Description
  • Technical information
  • General
    • Type
    • Label printer
    • Design
    • For 6, 9, 12, 24 mm D1 tapes
    • print resolution
    • 300 dpi
    • Accessory
    • Incl. D1 labelling tape, battery, USB cable
  • Specials
    • Specification
    • 10 fonts, 13 font styles
  • Interfaces
    • Connection
    • USB
  • Implementation
    • power supply
    • Li-ion battery
DYMO LabelManager 500TS

Touchscreen labelling machine with PC or MAC® connection
Labelling has never been so innovative: Design your labels by simply tapping on the touchscreen. Connect the LabelManager 500TS to your PC or Mac®, and use the DYMO Label™ software to extensively design customised labels or download label templates for adaptation.

• Professional labelling machine for desktop or mobile use
• Works independently or connected via USB 2.0 to a PC/Mac® for editing on screen and printing
• Easy entry using computer keyboard (QWERTZ keyboard [German])
• Large colour touchscreen with print preview for viewing and editing labels
• Rechargeable battery — no disposable batteries are required (charging adapter included)
• Five different user settings can be stored
• Premium print quality of images, logos, icons and barcodes in 300 dpi (instead of 180 dpi)
• Twice as fast as its predecessor
• Automatic tape cutter
• Memory for the last 15 printed labels, the ten most frequently used labels and for ten label templates
• 10 fonts, 12 font sizes, 13 text styles, 15 frames and 1 underline
• Prints up to five lines of text (on 19 and 24 mm)
• Barcode printing: UPC-E, code 39, code 128, EAN 13, EAN 8, UPC-AE20
• Uses DYMO® D1 labels with a width of 6, 9, 12, 19 and 24 mm
• Includes D1 24-mm starter black/white tape and DYMO software (possible to connect to PC via USB 2.0 [compatible with Windows XP®, Windows Vista®, Windows® 7 or Mac OS® v10.5.8 or higher])



Manufacturer : DYMO
Factory number : S0946450
Package weight : 1.716 kg
RoHS : conform
Technical information
  • General
    • Type
    • Label printer
    • Design
    • For 6, 9, 12, 24 mm D1 tapes
    • print resolution
    • 300 dpi
    • Accessory
    • Incl. D1 labelling tape, battery, USB cable
  • Specials
    • Specification
    • 10 fonts, 13 font styles
  • Interfaces
    • Connection
    • USB
  • Implementation
    • power supply
    • Li-ion battery
Datasheet/manual