Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LM 280K :: DYMO labelling machine/portable in case


DYMO LM 280K

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling machine
    • Design
    • For 6, 9, 12 mm D1 tapes
    • Accessory
    • Labelling tape, black/white, 9/12 mm, case, loader
  • Specials
    • Specification
    • 6 font sizes, 7 text styles + 8 frames
  • Implementation
    • power supply
    • Supplied with rechargeable Li-ion battery
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
DYMO LabelManager 280 in practical case

The LabelManager 280 helps you with various labelling tasks. Operate the device on a standalone basis or via your computer. Connect the LabelManager 280 to your PC or Mac and use the DYMO Label™ software to create numerous personal designs.

• QWERTZ keyboard similar to a computer
• Keys for quick formatting
• Logical key layout makes each label easier and faster to make — from start to print
• Keys for special characters, currencies and other symbols
• Large WYSIWYG display
• Three fonts, six font sizes, six styles, nine borders and underlining as well as no restrictions when operated via your computer
• 220 symbols and clip art
• Remembers last label and stores up to nine labels
• Automatic power-off
• For DYMO-D1 labels 6, 9 and 12 mm in width

Includes robust case, rechargeable battery, charger adapter, 1 x D1 12-mm tape (black-on-white) and 1 x D1 9-mm tape (black-on-transparent).



Manufacturer : DYMO
Factory number : S0968990
Package weight : 1.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling machine
    • Design
    • For 6, 9, 12 mm D1 tapes
    • Accessory
    • Labelling tape, black/white, 9/12 mm, case, loader
  • Specials
    • Specification
    • 6 font sizes, 7 text styles + 8 frames
  • Implementation
    • power supply
    • Supplied with rechargeable Li-ion battery
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin