Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DYMO LM 160 :: DYMO labelling machine/portable


DYMO LM 160

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling machine
    • Design
    • For 6, 9, 12 mm D1 tapes
    • Accessory
    • Labelling tape, black/white, 12 mm
  • Specials
    • Specification
    • 6 font sizes, 8 text styles + 4 frames
  • Implementation
    • power supply
    • 6 AAA (Micro), not included
DYMO LabelManager 160

Labelling machine with quick-access keys
Do you want to make your mark on the world? Just enter your text, format it using the quick-access keys and print perfect, professional labels.


• Easy entry using computer keyboard (QWERTZ keyboard [German])
• Quick-access keys for quick formatting (bold, italic, underline, vertical text)
• Print preview in large display — preview your label before printing it (WYSIWYG display)
• With five font sizes, seven text styles, eight borders and underlining
• With 195 icons and clip art images
• Save the most recently used label
• Uses DYMO D1 labels 6 mm, 9 mm and 12 mm in width
• Includes 12-mm DYMO D1 cartridge, black-on-white
• Battery shut-off function for extended battery life


Batteries and power supply unit not included (requires six AAA batteries)



Manufacturer : DYMO
Factory number : S0946360
Package weight : 0.533 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling machine
    • Design
    • For 6, 9, 12 mm D1 tapes
    • Accessory
    • Labelling tape, black/white, 12 mm
  • Specials
    • Specification
    • 6 font sizes, 8 text styles + 4 frames
  • Implementation
    • power supply
    • 6 AAA (Micro), not included