Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK DVI 195 :: DVI cable 12+5 plug/VGA HD15 plug, 1.8 m

Item-No.: AK DVI 195
Cable length:

€4,00
Category of goods: 1 = discountable

AK DVI 195

  • Product Description
  • Technical information
  • General
    • Design
    • 12+5 DVI plug <> 15-pin HD plug
    • Type
    • DVI VGA monitor cable
    • Colour
    • Black
    • Assembly
    • Ferrite
  • Interfaces
    • Connection entry
    • DVI plug 12+5
    • Connection discharge
    • VGA plug 15-pin
  • Measures
    • Cable length
    • 1.8 m
DVI monitor cable

Connection cable for connecting a PC to a monitor via DVI input for optimal image quality.
Length: 1.8 m

Colour: black
Version: with ferrite filter

Pinning: DSUB 15 plug - DVI-A 12+5 pin plug
1:26
2:25
3:28
4:
5:10
6:29
7:29
8:29
9:9+11
10:10
11:
12:2
13:27
14:1
15:3



Package weight : 0.246 kg
RoHS : conform
Technical information
  • General
    • Design
    • 12+5 DVI plug <> 15-pin HD plug
    • Type
    • DVI VGA monitor cable
    • Colour
    • Black
    • Assembly
    • Ferrite
  • Interfaces
    • Connection entry
    • DVI plug 12+5
    • Connection discharge
    • VGA plug 15-pin
  • Measures
    • Cable length
    • 1.8 m
Datasheet/manual