Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK DVI 120-2 :: DVI cable 12+5 plug/15-pin HD plug, 2 m

Item-No.: AK DVI 120-2
Cable length:

€5,00
Category of goods: 1 = discountable

AK DVI 120-2

  • Product Description
  • Technical information
  • General
    • Design
    • 12+5 DVI plug <> 15-pin HD plug
    • Type
    • DVI VGA monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 12+5
    • Connection discharge
    • VGA plug 15-pin
  • Measures
    • Cable length
    • 1.8 m

DVI-VGA cable

For connection of CRT monitors to graphics cards with DVI connection



Package weight : 0.21 kg
RoHS : conform
Technical information
  • General
    • Design
    • 12+5 DVI plug <> 15-pin HD plug
    • Type
    • DVI VGA monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 12+5
    • Connection discharge
    • VGA plug 15-pin
  • Measures
    • Cable length
    • 1.8 m
Datasheet/manual