Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UF DVI DL 3,0 :: ULTRA-FLEX DVI-D/DVI-D monitor cable 3.0m

Item-No.: UF DVI DL 3,0
Cable length:

€19,80




UF DVI DL 3,0

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 24+1
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 3.0 m

DVI-D plug to DVI-D plug, dual link

• High-shielded RF-BLOK™ plug housing, highly flexible ultra-flex special cables for small bending radii and improved installation capability, much more durable than
standard cables (up to a factor of 10) for applications in "motion", e.g. ceiling platforms for projectors, hinged or retractable displays or for frequent handling
• Ideal for media technology, event technology
and for special applications, e.g. in industry
• Resolution: Suitable for 2560 x 1600



Manufacturer : TTL NETWORK
Factory number : DVI-DDM/DDM-3,0M-UF
Package weight : 0.337 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 24+1
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 3.0 m
Datasheet/manual