Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI4100-050 :: DVI extension - PureInstall series 5.00m

Item-No.: PURE PI4100-050
Cable length:

€21,90




PURE PI4100-050

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Single-Link
  • General
    • Type
    • DVI extension
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 18+1
    • Connection discharge
    • DVI socket 18+1
  • Measures
    • Cable length
    • 5.0 m

DVI single link extension cable DVI-D connector (18+1 pin) <-> DVI-D socket (18+1 pin) 5.00 m

The single link PI4100 extension cable from the PureInstall series allows a simple and high-quality extension of two DVI cables. Ideal for extending an existing DVI cable.

• High-speed connection for video resolutions up to WUXGA (1920x1200) and Full-HD (1920x1080)
• High-purity tin-plated OFC copper conductors and 3x shielding for optimum transmission quality
• Particularly suitable for professional applications and installations

Signal transmission
• Transmission types: digital video signals
• Max. bandwidth: 165 MHz
• Max. transmission rate: 3.72 Gbit/s
• Max. resolution: 1920x1200 (WUXGA)
• Supported colour spaces: 8 bit RGB/YUV, Deep Color, x.v.Color™
• Other supported standards: HDCP, CEC, FullHD (1080i/p), HD ready (720i/p), SDTV (480i/p)



Manufacturer : PURELINK
Factory number : PI4100-050
Package weight : 0.442 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Single-Link
  • General
    • Type
    • DVI extension
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 18+1
    • Connection discharge
    • DVI socket 18+1
  • Measures
    • Cable length
    • 5.0 m
Datasheet/manual