Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 85104 :: Cable DVI 24+5 Bu > DVI 24+5 Bu, 110°, 0,25 m

Item-No.: DELOCK 85104
€8,50




DELOCK 85104

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI socket 24+5
    • Connection discharge
    • DVI panel socket 24+5
  • Measures
    • Cable length
    • 0.25 m
This cable enables you to extend a DVI-D connection and can be used to connect various devices. The female port can be attached with two screws, e.g. to a slot bracket, a cable duct or an enclosure with the corresponding opening. DThis can be used to install an DVI connector on an easily accessible position.

Specification
  • Connector: DVI-D Dual Link 24+5 female > DVI-D Dual Link 24+5 female 110° angled with screw nuts for installation
  • Signal DVI 24+1, VGA not connected
  • Screw type: #4-40 UNC
  • Mounting hole ca. 24x 8 mm, screw hole pitch ca. 32.5 mm
  • Wire gauge: 30 AWG
  • Cable diamete ca. 7,0 mm
  • Colour: black
  • length incl. Connector: ca. 25 cm


System requirements
  • a free port DVI Port


Package content
  • DVI panel-mount cable
  • 2 screws


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 85104
Package weight : 0.068 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI socket 24+5
    • Connection discharge
    • DVI panel socket 24+5
  • Measures
    • Cable length
    • 0.25 m