Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84369 :: Cable DVI 24+1 plug > plug 0,5 m

Item-No.: DELOCK 84369
€4,50




DELOCK 84369

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 24+1
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 0.5 m
This cable is used for connector different DVI (Digital Visual Interface) devices, such as Monitors.

Specification
  • DVI-D (Dual-Link) specification
  • DVI 24+1 Plug > DVI 24+1 Plug
  • Length: 0,5m
  • Contacts Nickel
  • Data transfer rate up to 10,2 Gb/s


system requirements
Device into an available DVI port

Package content
DVI 24+1 Cable

Package
Blister



Manufacturer : DELOCK
Factory number : 84369
Package weight : 0.1 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 24+1
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 0.5 m