Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84347 :: Cable DVI 24+1 plug > plug, red, 5 m

Item-No.: DELOCK 84347
Cable length:

€16,95




DELOCK 84347

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black/red
  • Interfaces
    • Connection entry
    • DVI plug 24+1
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 5.0 m
With this cable you can use different DVI (Digital Visual Interface) devices together.

Specification
  • DVI-D (Dual-Link) specification
  • DVI 24+1 Plug DVI 24+1 Plug
  • 2 ferrite coree
  • Gold-plated connector
  • Metallgeschirmte Plug
  • Data transfer rate up to 10,2 Gb/s
  • resuolution up to Full-HD 1080p


system requirements
Device into an available DVI port

Package content
DVI 24+1 Cable 5.0m Plug / Plug

Package
Blister



Manufacturer : DELOCK
Factory number : 84347
Package weight : 0.486 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black/red
  • Interfaces
    • Connection entry
    • DVI plug 24+1
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 5.0 m