Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84345 :: Cable DVI 24+1 plug > plug, red, 2 m

Item-No.: DELOCK 84345
Cable length:

€13,95




DELOCK 84345

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black/red
  • Interfaces
    • Connection entry
    • DVI plug 24+1
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 2.0 m
This high quality DVI cable by Delock enables you to connect different DVI (Digital Visual Interface) devices.

Specification
  • Connector: DVI-D (Dual Link) 24+1 male > DVI-D (Dual Link) 24+1 male
  • 2x ferrite coree
  • Wire gauge: 30 AWG
  • Gold-plated connector and Metal housing
  • Data transfer rate up to 7,44 Gb/s
  • Resolution up to WQXGA 2560x 1600 @ 60 Hz (depending on the monitor and your system)
  • Length: ca. 2 m


System requirements
  • A free DVI interface


Package content
  • DVI Cable


Package
Retail Box



Manufacturer : DELOCK
Factory number : 84345
Package weight : 0.302 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black/red
  • Interfaces
    • Connection entry
    • DVI plug 24+1
    • Connection discharge
    • DVI plug 24+1
  • Measures
    • Cable length
    • 2.0 m