Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83188 :: Cable DVI 24+1 plug > jack, 5 m

Item-No.: DELOCK 83188
Cable length:

€10,95




DELOCK 83188

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Single-Link
  • General
    • Type
    • DVI extension
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 24+1 (18+1)
    • Connection discharge
    • DVI socket 24+1 (18+1)
  • Measures
    • Cable length
    • 5.0 m
This cable by Delock enables you to extend your DVI interface and can be used for connection of DVI devices like, e.g. monitor etc.

Specification
  • Connector: DVI-D 24+1 male > DVI-D 24+1 female
  • DVI-D 24+1 (only 18+1 Pin Single Link connected!)
  • Plug with screws / Socket with nuts
  • Wire gauge: AWG 28
  • Contacts gold plated
  • 2x ferrite coree
  • Length: ca. 5 m
  • Colour: black


System requirements
  • A free DVI-D interface


Package content
  • DVI Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83188
Package weight : 0.451 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Single-Link
  • General
    • Type
    • DVI extension
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 24+1 (18+1)
    • Connection discharge
    • DVI socket 24+1 (18+1)
  • Measures
    • Cable length
    • 5.0 m
Datasheet/manual