Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83108 :: DVI 24+5 plug/ 24+5 socket cable, 3.0 m

Item-No.: DELOCK 83108
Cable length:

€6,60
Category of goods: 1 = discountable

DELOCK 83108

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI extension
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 24+5
    • Connection discharge
    • DVI socket 24+5
  • Measures
    • Cable length
    • 3.0 m

This Delock cable extends your DVI interface and can be used to connect various DVI devices, such as monitors etc.

Technical data
• Connectors: DVI-I 24+5 plug > DVI-I 24+5 socket
• Plug with screws/socket with nuts
• Wire gauge: AWG 28
• Gold-plated contacts
• 2x ferrite core
• Cable length: approx. 3 m
• Colour: black

System requirements
• One free DVI-I interface



Manufacturer : DELOCK
Factory number : 83108
Package weight : 0.304 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI extension
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 24+5
    • Connection discharge
    • DVI socket 24+5
  • Measures
    • Cable length
    • 3.0 m