Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK DVI-I DL5 :: DVI 24+5 plug/ 24+5 socket cable, 5.0 m

Item-No.: AK DVI-I DL5
€9,50
Category of goods: 1 = discountable

AK DVI-I DL5

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI extension
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 24+5
    • Connection discharge
    • DVI socket 24+5
  • Measures
    • Cable length
    • 5.0 m

Extension of your DVI interface, for connecting various DVI devices such as monitors etc.

Technical data
• Connections: DVI-I 24+5 plug > DVI-I 24+5 socket
• Plug with screws/socket with nuts
• Wire gauge: AWG 28
• 2x ferrite core
• Cable length: 5.0 m
• Colour: black



Package weight : 0.58 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI extension
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 24+5
    • Connection discharge
    • DVI socket 24+5
  • Measures
    • Cable length
    • 5.0 m
Datasheet/manual