Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK DVI-I DL3 :: DVI cable 24 +5 +5 Stecker/24 socket, 3,00 m

Item-No.: AK DVI-I DL3
Cable length:

€7,80
Category of goods: 1 = discountable

AK DVI-I DL3

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI extension
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 24+5
    • Connection discharge
    • DVI socket 24+5
  • Measures
    • Cable length
    • 3.0 m
Extend your DVI interface, DVI for connecting various devices, such as Monitor etc.

Technical Data
• Connectors: DVI-I 24 +5 male> DVI-I 24 +5 female
• Connector with screw / socket with nuts
• Wire size: AWG 28
• 2 x ferrite cores
• Cable length: 3 m
• Colour: black



Package weight : 0.364 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Dual-link
  • General
    • Type
    • DVI extension
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 24+5
    • Connection discharge
    • DVI socket 24+5
  • Measures
    • Cable length
    • 3.0 m
Datasheet/manual