Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK DVI 112-3 :: DVI cable 18+5 plug/18+5 plug, 3 m

Item-No.: AK DVI 112-3
Cable length:

€6,95
Category of goods: 1 = discountable

AK DVI 112-3

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Single-Link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 18+5
    • Connection discharge
    • DVI plug 18+5
  • Measures
    • Cable length
    • 3.0 m

DVI monitor cable

For digital and analogue TFT monitors with a resolution of up to 1600x1200 dpi



Package weight : 0.355 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Single-Link
  • General
    • Type
    • DVI monitor cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • DVI plug 18+5
    • Connection discharge
    • DVI plug 18+5
  • Measures
    • Cable length
    • 3.0 m
Datasheet/manual