Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 43489 :: Verbatim DVD+RW 4.7 GB, spindle of 25


VERBATIM 43489

  • Product Description
  • Technical information
  • General
    • Type
    • DVD
    • Technology
    • (+)RW
    • Runtime (max.)
    • 120 Minutes
    • Design
    • 4x speed
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 25 Pieces
    • Packaging
    • Spindle
  • Specials
    • Specification
    • Rewritable

Verbatim DVD+RW 4.7 GB

The DVDR/RW range from Verbatim features proven MKM/Verbatim technology that ensures every single item recorded on these DVDs is of exceptional quality.

The DVD+RW is a sequential read/write storage medium that is primarily used for recording videos and for continuous data back-ups. DVD+RW discs can be rewritten over 1000 times. DVD+RW discs can be used in many DVD-ROM drives and DVD players.

• Greater UV-light resistance
• Proprietary SERL technology
• Very long archival life

This disc has a matt silver surface. Can be written on with a CD/DVD marker.



Manufacturer : VERBATIM
Factory number : 43489
Package weight : 0.476 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD
    • Technology
    • (+)RW
    • Runtime (max.)
    • 120 Minutes
    • Design
    • 4x speed
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 25 Pieces
    • Packaging
    • Spindle
  • Specials
    • Specification
    • Rewritable
Datasheet/manual