Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 43285 :: Verbatim DVD-RW 4.7 GB, jewel case, pack of 5


VERBATIM 43285

  • Product Description
  • Technical information
  • General
    • Type
    • DVD
    • Technology
    • (-)RW
    • Runtime (max.)
    • 120 Minutes
    • Design
    • 4x speed
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable

Verbatim DVD-RW 4.7 GB - multispeed

DVD-RW is a rewriteable format that is closely related to the DVD-R and is recorded in similar drives. DVD-RW is a sequential read/write storage medium primarily designed for recording videos and for backing up streamer computers.

• Greater UV-light resistance
• Proprietary SERL technology
• Very long archival life

This disc has a matt silver surface. Can be written on with a CD/DVD marker.

• Capacity: 4.7 GB
• Speed: 4x
• Packaging: Jewel case pack of 5
• Finish: Matt silver



Manufacturer : VERBATIM
Factory number : 43285
Package weight : 0.464 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD
    • Technology
    • (-)RW
    • Runtime (max.)
    • 120 Minutes
    • Design
    • 4x speed
  • Implementation
    • Memory
    • 4.7 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable
Datasheet/manual